
50PK33MEFC5X11 | |
|---|---|
DigiKey Part Number | 50PK33MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PK33MEFC5X11 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK33MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ33M5X11 | Rubycon | 5 138 | 1189-2323-ND | 7,09000 Kč | Upgrade |
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58 653 | 336CKE050M-ND | 4,80000 Kč | Upgrade |
| ESH336M050AC3AA | KEMET | 15 530 | 399-6576-ND | 5,01000 Kč | Upgrade |
| 336CKS050M | CORNELL DUBILIER KNOWLES | 19 501 | 336CKS050M-ND | 7,09000 Kč | Parametric Equivalent |
| 860010672011 | Würth Elektronik | 896 | 732-8663-1-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,94200 Kč | 39,42 Kč |
| 50 | 2,86140 Kč | 143,07 Kč |
| 100 | 2,51730 Kč | 251,73 Kč |
| 500 | 1,92454 Kč | 962,27 Kč |
| 1 000 | 1,73664 Kč | 1 736,64 Kč |
| 3 000 | 1,50139 Kč | 4 504,17 Kč |
| 6 000 | 1,38456 Kč | 8 307,36 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

