
336CKS050M | |
|---|---|
DigiKey Part Number | 336CKS050M-ND |
Manufacturer | |
Manufacturer Product Number | 336CKS050M |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5.0238Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 299 mA @ 100 kHz |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 5.0238Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PK33MEFC5X11 | Rubycon | 2 412 | 50PK33MEFC5X11-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 50 | 3,20760 Kč | 160,38 Kč |
| 100 | 2,83010 Kč | 283,01 Kč |
| 500 | 2,17690 Kč | 1 088,45 Kč |
| 1 000 | 1,97043 Kč | 1 970,43 Kč |
| 3 000 | 1,71140 Kč | 5 134,20 Kč |
| 5 000 | 1,61447 Kč | 8 072,35 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

