VIPERGAN65D VIPerGaN Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VIPERGAN65D VIPerGaN Evaluation Board
EVLVIPGAN65DF
EVLVIPGAN65DF

EVLVIPGAN65DF

DigiKey Part Number
497-EVLVIPGAN65DF-ND
Manufacturer
Manufacturer Product Number
EVLVIPGAN65DF
Description
24 V/65 W REF DESIGN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
VIPERGAN65D VIPerGaN Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
STMicroelectronics
Current - Output
2.7A
Series
Voltage - Input
90 ~ 264 VAC
Packaging
Bulk
Regulator Topology
Flyback
Part Status
Active
Contents
Board(s)
Power - Output
65W
Utilized IC / Part
VIPERGAN65D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 919,77000 Kč2 919,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 919,77000 Kč
Unit Price with VAT:3 532,92170 Kč