Converter Offline Flyback Topology 240kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPERGAN65DTR

DigiKey Part Number
497-VIPERGAN65DTR-ND - Tape & Reel (TR)
497-VIPERGAN65DTRCT-ND - Cut Tape (CT)
497-VIPERGAN65DTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPERGAN65DTR
Description
ADVANCED QUASI-RESONANT OFFLINE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 240kHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 23V
Manufacturer
STMicroelectronics
Duty Cycle
50%
Series
Frequency - Switching
240kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
65 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Control Features
Soft Start
Internal Switch(s)
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Breakdown
700V
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Topology
Flyback
Supplier Device Package
16-SO
Voltage - Start Up
15 V
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,35000 Kč57,35 Kč
1042,67000 Kč426,70 Kč
2539,02480 Kč975,62 Kč
10035,01010 Kč3 501,01 Kč
25033,09768 Kč8 274,42 Kč
50032,36858 Kč16 184,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,99346 Kč74 983,65 Kč
5 00029,38965 Kč146 948,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,35000 Kč
Unit Price with VAT:69,39350 Kč