
782115020030 | |
|---|---|
DigiKey Part Number | 732-782115020030-ND |
Manufacturer | |
Manufacturer Product Number | 782115020030 |
Description | FERRITE CORE 12 OHM SOLID 3MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 12Ohm @ 1MHz ID 0.118" Dia (3.00mm) OD 0.236" Dia (6.00mm) Length 0.118" L (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 12Ohm @ 1MHz | |
Material | 2E08_6021 | |
Inner Dimension | 0.118" Dia (3.00mm) | |
Outer Dimension | 0.236" Dia (6.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.118" L (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 50 | 4,35500 Kč | 217,75 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 3,52766 Kč | 1 763,83 Kč |
| 1 000 | 3,12450 Kč | 3 124,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











