1.5 mH Unshielded Drum Core, Wirewound Inductor 380 mA 3Ohm Max Radial, Vertical Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH Unshielded Drum Core, Wirewound Inductor 380 mA 3Ohm Max Radial, Vertical Cylinder (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

768772152

DigiKey Part Number
732-3263-ND
Manufacturer
Manufacturer Product Number
768772152
Description
FIXED IND 1.5MH 380MA 3 OHM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 380 mA 3Ohm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
768772152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1026,22800 Kč262,28 Kč
5024,43900 Kč1 221,95 Kč
14021,71157 Kč3 039,62 Kč
28019,92986 Kč5 580,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč