


STGIPN3H60T-H | |
|---|---|
DigiKey Part Number | 497-15126-5-ND |
Manufacturer | |
Manufacturer Product Number | STGIPN3H60T-H |
Description | IGBT IPM 600V 3A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGIPN3H60T-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 3 A | |
Voltage | 600 V | |
Voltage - Isolation | 1000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module, Offset Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 17 | 128,76706 Kč | 2 189,04 Kč |
| 102 | 102,65961 Kč | 10 471,28 Kč |
| 510 | 87,35827 Kč | 44 552,72 Kč |
| 1 003 | 86,61686 Kč | 86 876,71 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |



