Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module, Offset Leads
STGIPN3H60

STGIPN3H60

DigiKey Part Number
497-12114-ND
Manufacturer
Manufacturer Product Number
STGIPN3H60
Description
IGBT IPM 600V 3A 26-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 3 A 26-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
STGIPN3H60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase
Current
3 A
Voltage
600 V
Voltage - Isolation
1000VDC
Mounting Type
Through Hole
Package / Case
26-PowerDIP Module, Offset Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
17141,93412 Kč2 412,88 Kč
102113,66716 Kč11 594,05 Kč
51097,64071 Kč49 796,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč