
750811290 | |
|---|---|
DigiKey Part Number | 732-3197-ND |
Manufacturer | |
Manufacturer Product Number | 750811290 |
Description | XFMR FLYBACK AC/DC CONV 461UH TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 4500Vrms Isolation 150kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750811290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3799 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | 461µH @ 10kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 1.220" W (31.00mm x 31.00mm) | |
Height - Seated (Max) | 0.989" (25.12mm) | |
Footprint | 1.220" L x 1.220" W (31.00mm x 31.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 209,09800 Kč | 2 090,98 Kč |
| 42 | 195,87643 Kč | 8 226,81 Kč |
| 84 | 189,74440 Kč | 15 938,53 Kč |
| 126 | 186,23556 Kč | 23 465,68 Kč |
| 252 | 180,36698 Kč | 45 452,48 Kč |
| 504 | 174,66296 Kč | 88 030,13 Kč |
| 1 008 | 169,12097 Kč | 170 473,94 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |










