Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750313973

DigiKey Part Number
1297-1140-2-ND - Tape & Reel (TR)
1297-1140-1-ND - Cut Tape (CT)
1297-1140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
750313973
Description
XFMR FLYBACK DC/DC CONV 40UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750313973 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LT8301
Chipset Manufacturer
Linear Technology
Voltage - Primary
8 ~ 32V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
40µH @ 10kHz
Frequency
200 ~ 300kHz
Operating Temperature
-
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.450" (11.43mm)
Footprint
0.525" L x 0.600" W (13.34mm x 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1088,63300 Kč886,33 Kč
2585,08400 Kč2 127,10 Kč
5082,46760 Kč4 123,38 Kč
10079,92050 Kč7 992,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25076,65360 Kč19 163,40 Kč
50074,25858 Kč37 129,29 Kč
75072,88685 Kč54 665,14 Kč
1 25071,19078 Kč88 988,48 Kč
1 75070,09241 Kč122 661,72 Kč
2 50068,94433 Kč172 360,82 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč