Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT8301HS5#TRPBF

DigiKey Part Number
505-LT8301HS5#TRPBFTR-ND - Tape & Reel (TR)
505-LT8301HS5#TRPBFCT-ND - Cut Tape (CT)
505-LT8301HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8301HS5#TRPBF
Description
IC REG FLYBACK 1.2A TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8301HS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Down to 10kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10170,42000 Kč1 704,20 Kč
25158,48440 Kč3 962,11 Kč
100147,78390 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500128,97576 Kč322 439,40 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč