


LT8301HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8301HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8301HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT8301HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8301HS5#TRMPBF |
Description | IC REG FLYBACK 1.2A TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 1.2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8301HS5#TRMPBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching Down to 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 175,52200 Kč | 1 755,22 Kč |
| 25 | 163,23840 Kč | 4 080,96 Kč |
| 100 | 149,73040 Kč | 14 973,04 Kč |
| 250 | 147,78392 Kč | 36 945,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 139,41160 Kč | 69 705,80 Kč |
| 1 000 | 136,21718 Kč | 136 217,18 Kč |
| 1 500 | 134,61762 Kč | 201 926,43 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |




