
82_MMBX-50-0-14/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-50-0-14/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-50-0-14/111_NE |
Description | 82_MMBX-50-0-14/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,15000 Kč | 264,15 Kč |
| 10 | 224,51100 Kč | 2 245,11 Kč |
| 25 | 210,45040 Kč | 5 261,26 Kč |
| 50 | 200,40500 Kč | 10 020,25 Kč |
| 100 | 190,84240 Kč | 19 084,24 Kč |
| 250 | 178,90128 Kč | 44 725,32 Kč |
| 500 | 170,36980 Kč | 85 184,90 Kč |
| 1 000 | 162,24840 Kč | 162 248,40 Kč |
| Unit Price without VAT: | 264,15000 Kč |
|---|---|
| Unit Price with VAT: | 319,62150 Kč |






