
82_MMBX-S50-0-1/111_NM | |
|---|---|
DigiKey Part Number | 3628-82_MMBX-S50-0-1/111_NMTR-ND - Tape & Reel (TR) 3628-82_MMBX-S50-0-1/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 82_MMBX-S50-0-1/111_NM |
Description | 82_MMBX-S50-0-1/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_MMBX-S50-0-1/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 153,03300 Kč | 1 530,33 Kč |
| 25 | 143,44160 Kč | 3 586,04 Kč |
| 50 | 136,59620 Kč | 6 829,81 Kč |
| 100 | 130,07420 Kč | 13 007,42 Kč |
| 250 | 123,36744 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 112,84577 Kč | 84 634,33 Kč |
| 1 500 | 107,46595 Kč | 161 198,93 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |











