
BLM15HG601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15HG601SZ1DTR-ND - Tape & Reel (TR) 490-BLM15HG601SZ1DCT-ND - Cut Tape (CT) 490-BLM15HG601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HG601SZ1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HG601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,83120 Kč | 45,78 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,46990 Kč | 146,99 Kč |
| 250 | 1,26324 Kč | 315,81 Kč |
| 500 | 1,12046 Kč | 560,23 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| 5 000 | 0,78390 Kč | 3 919,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64044 Kč | 6 404,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






