
81_MMBX-S50-0-1/111_NM | |
|---|---|
DigiKey Part Number | 3628-81_MMBX-S50-0-1/111_NMTR-ND - Tape & Reel (TR) 3628-81_MMBX-S50-0-1/111_NMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 81_MMBX-S50-0-1/111_NM |
Description | 81_MMBX-S50-0-1/111_NM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_MMBX-S50-0-1/111_NM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper, Brass | |
Includes | - | |
Body Material | Brass, Bronze | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP); Perfluoroalkoxy (PFA) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 250 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,12000 Kč | 377,12 Kč |
| 10 | 320,51300 Kč | 3 205,13 Kč |
| 25 | 300,43920 Kč | 7 510,98 Kč |
| 50 | 286,10200 Kč | 14 305,10 Kč |
| 100 | 276,93420 Kč | 27 693,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 236,38064 Kč | 177 285,48 Kč |
| Unit Price without VAT: | 377,12000 Kč |
|---|---|
| Unit Price with VAT: | 456,31520 Kč |




