
750313973 | |
|---|---|
DigiKey Part Number | 1297-1140-2-ND - Tape & Reel (TR) 1297-1140-1-ND - Cut Tape (CT) 1297-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313973 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750313973 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT8301 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 8 ~ 32V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 40µH @ 10kHz | |
Frequency | 200 ~ 300kHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 88,63300 Kč | 886,33 Kč |
| 25 | 85,08400 Kč | 2 127,10 Kč |
| 50 | 82,46760 Kč | 4 123,38 Kč |
| 100 | 79,92050 Kč | 7 992,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,65360 Kč | 19 163,40 Kč |
| 500 | 74,25858 Kč | 37 129,29 Kč |
| 750 | 72,88685 Kč | 54 665,14 Kč |
| 1 250 | 71,19078 Kč | 88 988,48 Kč |
| 1 750 | 70,09241 Kč | 122 661,72 Kč |
| 2 500 | 68,94433 Kč | 172 360,82 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |








