
749119950 | |
|---|---|
DigiKey Part Number | 732-2432-2-ND - Tape & Reel (TR) 732-2432-1-ND - Cut Tape (CT) 732-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749119950 |
Description | XFMR POE DC/DC CONV 127UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749119950 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770 | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V @ 15mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 127µH @ 100kHz | |
Frequency | 200 ~ 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.591" W (13.46mm x 15.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Footprint | 0.530" L x 0.713" W (13.46mm x 18.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 121,85100 Kč | 1 218,51 Kč |
| 50 | 115,09000 Kč | 5 754,50 Kč |
| 100 | 108,28670 Kč | 10 828,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 97,48425 Kč | 19 496,85 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |









