
SI3404-A-GM | |
|---|---|
DigiKey Part Number | 336-4270-ND |
Manufacturer | |
Manufacturer Product Number | SI3404-A-GM |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SI3404-A-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 15.4 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 1.5V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,18500 Kč | 501,85 Kč |
| 25 | 45,98560 Kč | 1 149,64 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 490 | 37,86967 Kč | 18 556,14 Kč |
| 980 | 36,77071 Kč | 36 035,30 Kč |
| 1 470 | 36,22027 Kč | 53 243,80 Kč |
| 2 940 | 35,41320 Kč | 104 114,81 Kč |
| 5 390 | 34,82536 Kč | 187 708,69 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |







