
SI3406-A-GM | |
|---|---|
DigiKey Part Number | 336-4271-ND |
Manufacturer | |
Manufacturer Product Number | SI3406-A-GM |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE) 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SI3406-A-GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 20 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 2.7V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 64,75800 Kč | 647,58 Kč |
| 25 | 59,52520 Kč | 1 488,13 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 490 | 49,42029 Kč | 24 215,94 Kč |
| 980 | 48,05135 Kč | 47 090,32 Kč |
| 1 470 | 47,36592 Kč | 69 627,90 Kč |
| 2 940 | 46,36066 Kč | 136 300,34 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |





