



LTC4267CGN#PBF | |
|---|---|
DigiKey Part Number | LTC4267CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4267CGN#PBF |
Description | IC POE CNTRL 1 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267CGN#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 16-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,23700 Kč | 992,37 Kč |
| 25 | 91,69400 Kč | 2 292,35 Kč |
| 100 | 83,39360 Kč | 8 339,36 Kč |
| 300 | 78,76280 Kč | 23 628,84 Kč |
| 500 | 77,05090 Kč | 38 525,45 Kč |
| 1 000 | 75,08780 Kč | 75 087,80 Kč |
| 2 500 | 73,01525 Kč | 182 538,12 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |













