



LTC4267CGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC4267CGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4267CGN-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267CGN-1#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 16-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 90,71100 Kč | 907,11 Kč |
| 25 | 83,71480 Kč | 2 092,87 Kč |
| 100 | 76,03170 Kč | 7 603,17 Kč |
| 300 | 71,74527 Kč | 21 523,58 Kč |
| 500 | 70,16020 Kč | 35 080,10 Kč |
| 1 000 | 68,34282 Kč | 68 342,82 Kč |
| 2 500 | 66,42423 Kč | 166 060,57 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |








