



LTC4267CDHC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4267CDHC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4267CDHC#TRPBFCT-ND - Cut Tape (CT) 505-LTC4267CDHC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4267CDHC#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267CDHC#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 103,68800 Kč | 1 036,88 Kč |
| 25 | 95,84320 Kč | 2 396,08 Kč |
| 100 | 87,22570 Kč | 8 722,57 Kč |
| 250 | 84,17260 Kč | 21 043,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,45070 Kč | 191 126,75 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |







