



LTC4267IDHC-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4267IDHC-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4267IDHC-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC4267IDHC-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4267IDHC-3#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 16DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-DFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267IDHC-3#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 16-DFN (5x3) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 107,00600 Kč | 1 070,06 Kč |
| 25 | 98,95080 Kč | 2 473,77 Kč |
| 100 | 90,09400 Kč | 9 009,40 Kč |
| 250 | 87,06444 Kč | 21 766,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 79,02513 Kč | 197 562,83 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |







