8 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7461104

DigiKey Part Number
732-3227-ND
Manufacturer
Manufacturer Product Number
7461104
Description
TERM REDCUBE 8PIN PCB RA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Pin Screw Terminal, Power Tap Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7461104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Würth Elektronik
Current Rating (Amps)
160 A
Series
Number of Pins
8
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,51000 Kč229,51 Kč
10212,45800 Kč2 124,58 Kč
50193,13960 Kč9 656,98 Kč
100175,60630 Kč17 560,63 Kč
500152,69788 Kč76 348,94 Kč
Unit Price without VAT:229,51000 Kč
Unit Price with VAT:277,70710 Kč