
SLW-121586-5A-D | |
|---|---|
DigiKey Part Number | 2223-SLW-121586-5A-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-121586-5A-D |
Description | SWITCH SLIDE SPDT 0.5A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW-121586-5A-D Models |
Category | Actuator Length 5.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 180gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,00440 Kč | 200,11 Kč |
| 100 | 7,15400 Kč | 715,40 Kč |
| 250 | 6,62696 Kč | 1 656,74 Kč |
| 500 | 6,25488 Kč | 3 127,44 Kč |
| 1 000 | 5,90947 Kč | 5 909,47 Kč |
| 3 000 | 5,42168 Kč | 16 265,04 Kč |
| 5 000 | 5,22040 Kč | 26 102,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











