



744834101 | |
|---|---|
DigiKey Part Number | 732-3402-ND |
Manufacturer | |
Manufacturer Product Number | 744834101 |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 12.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744834101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 12.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 1.102" W (32.50mm x 28.00mm) | |
Height (Max) | 0.866" (22.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 133,25300 Kč | 1 332,53 Kč |
| 100 | 105,62830 Kč | 10 562,83 Kč |
| 250 | 101,19356 Kč | 25 298,39 Kč |
| 500 | 91,92126 Kč | 45 960,63 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |














