Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC24610DR

DigiKey Part Number
296-27855-2-ND - Tape & Reel (TR)
296-27855-1-ND - Cut Tape (CT)
296-27855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC24610DR
Description
IC SECONDARY-SIDE CTRLR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC24610DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Flyback, Forward Converters, LLC
Voltage - Input
4.5V ~ 5.5V
Voltage - Supply
-
Current - Supply
2.15 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,44200 Kč244,42 Kč
2522,19080 Kč554,77 Kč
10019,71710 Kč1 971,71 Kč
25018,53536 Kč4 633,84 Kč
50017,82310 Kč8 911,55 Kč
1 00017,66982 Kč17 669,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,61815 Kč41 545,38 Kč
5 00016,24514 Kč81 225,70 Kč
7 50016,05840 Kč120 438,00 Kč
12 50015,85156 Kč198 144,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč