


UCC24610EVM-563 | |
|---|---|
DigiKey Part Number | 296-46011-ND |
Manufacturer | |
Manufacturer Product Number | UCC24610EVM-563 |
Description | EVAL BOARD FOR UCC24610 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC24610 GREEN Rectifier™ 1 Isolated Output AC/DC, Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 25W | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 30kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC24610 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 446,90000 Kč | 2 446,90 Kč |
| Unit Price without VAT: | 2 446,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 960,74900 Kč |



