
UCC24610D | |
|---|---|
DigiKey Part Number | 296-34746-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC24610D |
Description | IC SECONDARY-SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC24610D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | 4.5V ~ 5.5V | |
Voltage - Supply | - | |
Current - Supply | 2.15 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,05300 Kč | 280,53 Kč |
| 75 | 23,24333 Kč | 1 743,25 Kč |
| 150 | 22,12207 Kč | 3 318,31 Kč |
| 300 | 21,19957 Kč | 6 359,87 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




