4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
WE-CMBNC – Common Mode Choke with High Permeability Nanocrystalline Core Material

744821240

DigiKey Part Number
732-1436-ND
Manufacturer
Manufacturer Product Number
744821240
Description
CMC 4MH 1.5A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
744821240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4 mH @ 10 kHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
140mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.295" W (15.00mm x 7.50mm)
Height (Max)
0.709" (18.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,11000 Kč78,11 Kč
1076,81100 Kč768,11 Kč
5060,87740 Kč3 043,87 Kč
10058,25690 Kč5 825,69 Kč
30053,01577 Kč15 904,73 Kč
Manufacturers Standard Package
Unit Price without VAT:78,11000 Kč
Unit Price with VAT:94,51310 Kč