Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
UCC28710DR

UCC28710DR

DigiKey Part Number
296-41806-2-ND - Tape & Reel (TR)
296-41806-1-ND - Cut Tape (CT)
296-41806-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28710DR
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28710DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Manufacturer
Texas Instruments
Frequency - Switching
680Hz ~ 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Internal Switch(s)
No
Supplier Device Package
7-SOIC
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
21 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1025,69400 Kč256,94 Kč
2523,34160 Kč583,54 Kč
10020,76170 Kč2 076,17 Kč
25019,52824 Kč4 882,06 Kč
50018,78538 Kč9 392,69 Kč
1 00018,66672 Kč18 666,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,52813 Kč43 820,33 Kč
5 00017,13909 Kč85 695,45 Kč
7 50016,94426 Kč127 081,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč