


NCP1937B3DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1937B3DR2GTR-ND - Tape & Reel (TR) 488-NCP1937B3DR2GCT-ND - Cut Tape (CT) 488-NCP1937B3DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937B3DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937B3DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 mA | |
Voltage - Supply | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 17 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 25 | 28,06160 Kč | 701,54 Kč |
| 100 | 25,04430 Kč | 2 504,43 Kč |
| 250 | 23,60596 Kč | 5 901,49 Kč |
| 500 | 22,73916 Kč | 11 369,58 Kč |
| 1 000 | 22,02564 Kč | 22 025,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,27215 Kč | 53 180,38 Kč |
| 5 000 | 20,81813 Kč | 104 090,65 Kč |
| 7 500 | 20,59069 Kč | 154 430,17 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



