



NCP1937B1DR2G | |
|---|---|
DigiKey Part Number | NCP1937B1DR2GOSTR-ND - Tape & Reel (TR) NCP1937B1DR2GOSCT-ND - Cut Tape (CT) NCP1937B1DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937B1DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937B1DR2G Models |
Category | Voltage - Supply 9V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LSOP (0.154", 3.90mm Width), 17 Leads |
Mode Critical Conduction (CRM) | Supplier Device Package 20-SOIC |
Current - Startup 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,32600 Kč | 323,26 Kč |
| 25 | 29,46480 Kč | 736,62 Kč |
| 100 | 26,30920 Kč | 2 630,92 Kč |
| 250 | 24,80468 Kč | 6 201,17 Kč |
| 500 | 23,96380 Kč | 11 981,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,71183 Kč | 54 279,57 Kč |
| 5 000 | 21,25071 Kč | 106 253,55 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |




