
CY8C4146AZI-S423 | |
|---|---|
DigiKey Part Number | 448-CY8C4146AZI-S423-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146AZI-S423 |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100S Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4146AZI-S423 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b Slope, 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-LQFP |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 71,24200 Kč | 712,42 Kč |
| 25 | 65,44440 Kč | 1 636,11 Kč |
| 100 | 59,05030 Kč | 5 905,03 Kč |
| 250 | 56,00368 Kč | 14 000,92 Kč |
| 500 | 54,16716 Kč | 27 083,58 Kč |
| 1 000 | 52,65534 Kč | 52 655,34 Kč |
| 2 500 | 51,05960 Kč | 127 649,00 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |



