


NCP1937A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCP1937A2DR2GTR-ND - Tape & Reel (TR) 488-NCP1937A2DR2GCT-ND - Cut Tape (CT) 488-NCP1937A2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1937A2DR2G |
Description | IC PFC CTRLR CRM 20SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1937A2DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 20 mA | |
Voltage - Supply | 9V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSOP (0.154", 3.90mm Width), 17 Leads | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 32,54700 Kč | 325,47 Kč |
| 25 | 29,66600 Kč | 741,65 Kč |
| 100 | 26,48900 Kč | 2 648,90 Kč |
| 250 | 24,97420 Kč | 6 243,55 Kč |
| 500 | 24,12754 Kč | 12 063,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,86018 Kč | 54 650,45 Kč |
| 5 000 | 21,39591 Kč | 106 979,55 Kč |
| 7 500 | 21,16346 Kč | 158 725,95 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |



