7447714101 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2 099
Unit Price: 14,28000 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 20,70959 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 20,70959 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 870
Unit Price: 29,61000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 923
Unit Price: 23,52000 Kč
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 198mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 198mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447714101

DigiKey Part Number
732-2989-2-ND - Tape & Reel (TR)
732-2989-1-ND - Cut Tape (CT)
732-2989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447714101
Description
FIXED IND 100UH 1.5A 198 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 198mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447714101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Shielded
DC Resistance (DCR)
198mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.9MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1045,60800 Kč456,08 Kč
5041,17700 Kč2 058,85 Kč
10036,93550 Kč3 693,55 Kč
25033,80680 Kč8 451,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,93910 Kč13 969,55 Kč
1 00023,84701 Kč23 847,01 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč