
SRR1050HA-101Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-101YTR-ND - Tape & Reel (TR) 118-SRR1050HA-101YCT-ND - Cut Tape (CT) 118-SRR1050HA-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-101Y |
Description | FIXED IND 100UH 1.35A 255 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 255mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 255mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,42300 Kč | 194,23 Kč |
| 25 | 17,96600 Kč | 449,15 Kč |
| 50 | 16,94120 Kč | 847,06 Kč |
| 100 | 15,97110 Kč | 1 597,11 Kč |
| 250 | 14,77588 Kč | 3 693,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 13,54071 Kč | 9 478,50 Kč |
| 1 400 | 12,76874 Kč | 17 876,24 Kč |
| 2 100 | 12,33822 Kč | 25 910,26 Kč |
| 3 500 | 11,81701 Kč | 41 359,53 Kč |
| 4 900 | 11,48612 Kč | 56 281,99 Kč |
| 7 000 | 11,14577 Kč | 78 020,39 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

