


LM5010SD/NOPB | |
|---|---|
DigiKey Part Number | LM5010SD/NOPBTR-ND - Tape & Reel (TR) LM5010SD/NOPBCT-ND - Cut Tape (CT) LM5010SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010SD/NOPB |
Description | IC REG BUCK ADJ 1A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 10-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5010SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,87100 Kč | 658,71 Kč |
| 25 | 60,57520 Kč | 1 514,38 Kč |
| 100 | 54,76070 Kč | 5 476,07 Kč |
| 250 | 51,98768 Kč | 12 996,92 Kč |
| 500 | 50,31708 Kč | 25 158,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,94172 Kč | 48 941,72 Kč |
| 2 000 | 47,80993 Kč | 95 619,86 Kč |
| 3 000 | 47,24319 Kč | 141 729,57 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |




