Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV393IDGKR

DigiKey Part Number
296-13993-2-ND - Tape & Reel (TR)
296-13993-1-ND - Cut Tape (CT)
296-13993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393IDGKR
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV393IDGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
250µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,09200 Kč90,92 Kč
258,15560 Kč203,89 Kč
1007,11620 Kč711,62 Kč
2506,61940 Kč1 654,85 Kč
5006,32082 Kč3 160,41 Kč
1 0006,07451 Kč6 074,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,80124 Kč14 503,10 Kč
5 0005,64493 Kč28 224,65 Kč
7 5005,56665 Kč41 749,88 Kč
12 5005,47994 Kč68 499,25 Kč
17 5005,42925 Kč95 011,88 Kč
25 0005,38051 Kč134 512,75 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč