
LM5010MHX/NOPB | |
|---|---|
DigiKey Part Number | LM5010MHX/NOPBTR-ND - Tape & Reel (TR) LM5010MHX/NOPBCT-ND - Cut Tape (CT) LM5010MHX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5010MHX/NOPB |
Description | IC REG BUCK ADJ 1A 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5010MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,90960 Kč | 1 172,74 Kč |
| 100 | 42,22910 Kč | 4 222,91 Kč |
| 250 | 39,99952 Kč | 9 999,88 Kč |
| 500 | 38,65522 Kč | 19 327,61 Kč |
| 1 000 | 37,54862 Kč | 37 548,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,38046 Kč | 90 951,15 Kč |
| 5 000 | 35,67657 Kč | 178 382,85 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |



