P1170.104NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 1 299
Unit Price: 47,46000 Kč
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 47,46000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 4 594
Unit Price: 17,43000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 716
Unit Price: 19,32000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 50 229
Unit Price: 22,05000 Kč
Datasheet
100 µH Shielded Wirewound Inductor 1.4 A 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.104NLT

DigiKey Part Number
P1170.104NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1170.104NLT
Description
FIXED IND 100UH 1.4A 230 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µH Shielded Wirewound Inductor 1.4 A 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.104NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.5MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,70959 Kč41 419,18 Kč
Unit Price without VAT:20,70959 Kč
Unit Price with VAT:25,05860 Kč