

744325420 | |
---|---|
DigiKey Part Number | 732-1170-2-ND - Tape & Reel (TR) 732-1170-1-ND - Cut Tape (CT) 732-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744325420 |
Description | FIXED IND 4.2UH 11A 7.1 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Wirewound Inductor 11 A 7.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744325420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1050 | |
Size / Dimension | 0.413" L x 0.402" W (10.50mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,94000 Kč | 88,94 Kč |
10 | 87,27800 Kč | 872,78 Kč |
50 | 80,61220 Kč | 4 030,61 Kč |
100 | 77,27930 Kč | 7 727,93 Kč |
250 | 72,28012 Kč | 18 070,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 57,36581 Kč | 40 156,07 Kč |
Unit Price without VAT: | 88,94000 Kč |
---|---|
Unit Price with VAT: | 107,61740 Kč |