


LT3744IUHE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3744IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3744IUHE#PBF |
Description | IC LED DRIVER CTRLR PWM 36QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3744IUHE#PBF Models |
Category | Voltage - Supply (Max) 36V |
Manufacturer Analog Devices Inc. | Frequency 1MHz |
Packaging Tube | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 36-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 36-QFN (5x6) |
Number of Outputs 3 | Base Product Number |
Voltage - Supply (Min) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3744EUHE#TRPBF | Analog Devices Inc. | 4 587 | 505-LT3744EUHE#TRPBFCT-ND | 259,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 61 | 222,10082 Kč | 13 548,15 Kč |
| 122 | 214,28516 Kč | 26 142,79 Kč |
| 305 | 206,03115 Kč | 62 839,50 Kč |
| 549 | 201,75284 Kč | 110 762,31 Kč |
| 1 037 | 197,85313 Kč | 205 173,70 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |






