



LTC3128IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3128IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3128IFE#PBF |
Description | IC REG BUCK BOOST ADJ 3A 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3A 24-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3128IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-TSSOP |
Voltage - Input (Min) 1.73V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,00000 Kč | 312,00 Kč |
| 10 | 246,44900 Kč | 2 464,49 Kč |
| 62 | 217,50597 Kč | 13 485,37 Kč |
| 124 | 209,85339 Kč | 26 021,82 Kč |
| 310 | 201,77294 Kč | 62 549,61 Kč |
| 558 | 197,58493 Kč | 110 252,39 Kč |
| 1 054 | 193,76659 Kč | 204 229,99 Kč |
| Unit Price without VAT: | 312,00000 Kč |
|---|---|
| Unit Price with VAT: | 377,52000 Kč |





