



ADP2381AREZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2381AREZ-R7TR-ND - Tape & Reel (TR) 505-ADP2381AREZ-R7CT-ND - Cut Tape (CT) 505-ADP2381AREZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2381AREZ-R7 |
Description | IC REG BUCK ADJ 6A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2381AREZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 90,47100 Kč | 904,71 Kč |
| 25 | 83,49720 Kč | 2 087,43 Kč |
| 100 | 75,83480 Kč | 7 583,48 Kč |
| 250 | 72,75232 Kč | 18 188,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 68,17037 Kč | 68 170,37 Kč |
| 2 000 | 66,67962 Kč | 133 359,24 Kč |
| 3 000 | 65,93313 Kč | 197 799,39 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |


