Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

ADP2380AREZ

DigiKey Part Number
505-ADP2380AREZ-ND
Manufacturer
Manufacturer Product Number
ADP2380AREZ
Description
IC REG BUCK ADJ 4A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
18V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1120,13000 Kč120,13 Kč
1091,93100 Kč919,31 Kč
9677,29573 Kč7 420,39 Kč
19274,37594 Kč14 280,18 Kč
28872,91385 Kč20 999,19 Kč
57670,76894 Kč40 762,91 Kč
1 05669,20669 Kč73 082,26 Kč
2 59267,33076 Kč174 521,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,13000 Kč
Unit Price with VAT:145,35730 Kč