


ADP2380AREZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2380AREZ-R7TR-ND - Tape & Reel (TR) 505-ADP2380AREZ-R7CT-ND - Cut Tape (CT) 505-ADP2380AREZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2380AREZ-R7 |
Description | IC REG BUCK ADJ 4A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2380AREZ-R7 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 91,93100 Kč | 919,31 Kč |
| 25 | 84,87360 Kč | 2 121,84 Kč |
| 100 | 77,10900 Kč | 7 710,90 Kč |
| 250 | 74,02868 Kč | 18 507,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,33640 Kč | 69 336,40 Kč |
| 2 000 | 67,82480 Kč | 135 649,60 Kč |
| 3 000 | 67,06753 Kč | 201 202,59 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |


