



744310095 | |
|---|---|
DigiKey Part Number | 732-1146-2-ND - Tape & Reel (TR) 732-1146-1-ND - Cut Tape (CT) 732-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744310095 |
Description | FIXED IND 950NH 11A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 950 nH Shielded Wirewound Inductor 11 A 6.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744310095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7030 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 50 | 72,23320 Kč | 3 611,66 Kč |
| 100 | 69,08340 Kč | 6 908,34 Kč |
| 500 | 64,67384 Kč | 32 336,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,15113 Kč | 76 726,70 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |




