2.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 58mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744031002

DigiKey Part Number
732-1006-2-ND - Tape & Reel (TR)
732-1006-1-ND - Cut Tape (CT)
732-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744031002
Description
FIXED IND 2.5UH 1.45A 58 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Drum Core, Wirewound Inductor 1.45 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744031002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.25A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3816
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10024,88260 Kč2 488,26 Kč
50021,92192 Kč10 960,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,54978 Kč16 549,78 Kč
2 00014,81630 Kč29 632,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč